LP38690SD-ADJ/NOPB
Rochester Electronics LP38690SD-ADJ/NOPB technical specifications.
| Dropout Voltage | 650mV |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 55uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.