Rochester Electronics LP38691DT-2.5 technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 430mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 55uA |
| RoHS | Not Compliant |
No datasheet is available for this part.