1-A, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Rochester Electronics LP38692MP-2.5 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 55uA |
| RoHS | Not Compliant |
No datasheet is available for this part.