The LP38692MP-3.3/NOPB is a single-output linear regulator from Rochester Electronics. It features a dropout voltage of 200mV and a quiescent current of 55uA. The device is packaged in a lead-free SOT-223 package and is available on cut tape. It is compliant with Reach SVHC regulations and is suitable for applications requiring a 3.3V output voltage with a maximum output current of 1A.
Rochester Electronics LP38692MP-3.3/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 55uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.