LDO Regulator Pos 3.3V 1A 5-Pin(4+Tab) SOT-223 T/R / IC REG LDO 3.3V 1A SOT223-5
Rochester Electronics LP38692MPX-3.3/NOPB technical specifications.
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 55uA |
| RoHS | Not Compliant |
No datasheet is available for this part.