The LP38693MP-ADJ/NOPB is a linear regulator with a dropout voltage of 250mV and an output current of 500mA. It is packaged in a SOT-223 case and is lead free. The device has a quiescent current of 55uA and is compliant with Reach SVHC regulations. It is available on cut tape packaging.
Rochester Electronics LP38693MP-ADJ/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 1.25V |
| Packaging | Cut Tape |
| Quiescent Current | 55uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.