500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
Rochester Electronics LP38693SD-1.8/NOPB technical specifications.
| Dropout Voltage | 250kV |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| Quiescent Current | 55uA |
| RoHS | Not Compliant |
No datasheet is available for this part.