The LP3871EMP-1.8/NOPB is a 1.8V linear regulator with an output current of 800mA. It features a dropout voltage of 240mV and a quiescent current of 5mA. The device is packaged in a lead-free SOT-223 package and is available on cut tape. It is compliant with Reach SVHC regulations.
Rochester Electronics LP3871EMP-1.8/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.