Rochester Electronics LP3871EMP-2.5/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Output Current | 800mA |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.