1.5A Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125
Rochester Electronics LP3872EMP-3.3 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.