1.5-A, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125
Rochester Electronics LP3872EMP-3.3/NOPB technical specifications.
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.