1.5-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Rochester Electronics LP3872ESX-5.0/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.