3A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
Rochester Electronics LP3873ES-1.8 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 800mV |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.