The LP3874EMP-3.3 is a single-output linear regulator from Rochester Electronics, packaged in a SOT-223 case. It provides an output voltage of 3.3V with a maximum output current of 800mA. The dropout voltage is 240mV, and the quiescent current is 5mA. The device is available in tape and reel packaging and is compliant with Reach SVHC regulations.
Rochester Electronics LP3874EMP-3.3 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.