LP3874EMP-5.0/NOPB
Rochester Electronics LP3874EMP-5.0/NOPB technical specifications.
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.