LDO Regulator Pos 1.216V 0.8A 5-Pin(4+Tab) SOT-223 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LP3874EMPX-ADJ technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Output Current | 800mA |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |