Rochester Electronics LP3876ES-2.5/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 800mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.