LP3876ET-3.3/NOPB
Rochester Electronics LP3876ET-3.3/NOPB technical specifications.
| Dropout Voltage | 800mV |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.