800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
Rochester Electronics LP3879MR-1.2/NOPB technical specifications.
| Dropout Voltage | 475mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| RoHS | Not Compliant |
No datasheet is available for this part.