LDO Regulator Pos 1.2V 0.8A 8-Pin LLP EP T/R
Rochester Electronics LP3879SD-1.2 technical specifications.
| Dropout Voltage | 475mV |
| Lead Free | Contains Lead |
| Output Current | 800mA |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS | Not Compliant |
No datasheet is available for this part.