LP38843T-1.2/NOPB
Rochester Electronics LP38843T-1.2/NOPB technical specifications.
| Dropout Voltage | 210mV |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Quiescent Current | 32mA |
| RoHS | Not Compliant |
No datasheet is available for this part.