LP38851MRX-ADJ/NOPB
Rochester Electronics LP38851MRX-ADJ/NOPB technical specifications.
| Dropout Voltage | 115mV |
| Lead Free | Lead Free |
| Output Current | 800mA |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.