1.5A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-TO-220 -40 to 125
Rochester Electronics LP38858T-0.8/NOPB technical specifications.
| Dropout Voltage | 180mV |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | 800mV |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.