3A Fast-Response High-Accuracy LDO Linear Regulator with Soft-Start 5-DDPAK/TO-263 -40 to 125
Rochester Electronics LP38859S-0.8 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 800mV |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
No datasheet is available for this part.