1.5-A, ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Rochester Electronics LP3892EMR-1.5/NOPB technical specifications.
| Dropout Voltage | 140mV |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.