3-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Rochester Electronics LP3893ESX-1.2/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 270mV |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.