Programmable Multi Channel PMIC 1.74V to 5.5V 24-Pin WQFN EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LP3906SQ-PPXP/NOPB technical specifications.
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 1.5A |
| Output Power | 1.43W |
| Output Voltage | 3.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS | Not Compliant |