Power Management IC (PMIC) for Hard Drive Based Portable Media Players 48-WQFN -40 to 85
Rochester Electronics LP3910SQX-AA/NOPB technical specifications.
| Dropout Voltage | 30mV |
| Lead Free | Lead Free |
| Number of Channels | 5 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS | Not Compliant |
No datasheet is available for this part.