1.5-A, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Rochester Electronics LP3962EMP-2.5/NOPB technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1.5A |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.