The LP3962ES-2.5/NOPB is a 2.5V linear regulator with a current rating of 1.5A, packaged in a TO-263 case. It has a dropout voltage of 380mV and a quiescent current of 4mA. The device is available in rail or tube packaging and is compliant with Reach SVHC regulations.
Rochester Electronics LP3962ES-2.5/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1.5A |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.