800-mA, low-dropout voltage regulator with enable & sense 5-SOT-223 -40 to 125
Rochester Electronics LP3964EMP-1.8/NOPB technical specifications.
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.