LDO Regulator Pos 1.2V to 5V 0.8A 5-Pin(4+Tab) SOT-223 T/R / IC REG LDO ADJ 0.8A SOT223-5
Rochester Electronics LP3964EMP-ADJ/NOPB technical specifications.
| Current Rating | 800mA |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 1.22V |
| Packaging | Cut Tape |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.