Rochester Electronics LP3964ES-1.8 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Output Current | 800mA |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.