800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263 -40 to 125
Rochester Electronics LP3964ESX-2.5/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Output Current | 800mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS | Not Compliant |
No datasheet is available for this part.