1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125
Rochester Electronics LP3965EMP-1.8/NOPB technical specifications.
| Current Rating | 1.8A |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.