Rochester Electronics LP3965ES-2.5 technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1.5kA |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS | Not Compliant |
No datasheet is available for this part.