The LP3965ES-2.5/NOPB is a 2.5V output voltage regulator with a dropout voltage of 380mV and an output current rating of 1.5A. It is packaged in a TO-263 case and is available in rail or tube packaging. The device has a quiescent current of 4mA and is compliant with Reach SVHC regulations. However, it is not lead-free, as it contains lead.
Rochester Electronics LP3965ES-2.5/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1.5kA |
| Dropout Voltage | 380mV |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.