Reg LDO Lin Fix Pos 2.5V 3A 6-Pin (5+Tab) TO-263 T/R
Rochester Electronics LP3966ESX-2.5 technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 800mV |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.