3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Rochester Electronics LP3966ET-ADJ/NOPB technical specifications.
| Dropout Voltage | 800mV |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.