Rochester Electronics LP3972SQ-A514 technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Number of Channels | 9 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LP3972SQ-A514 to view detailed technical specifications.
No datasheet is available for this part.