Power Management IC (PMIC) for Advanced Application Processors 40-WQFN -40 to 125
Rochester Electronics LP3972SQ-I414/NOPB technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Number of Channels | 9 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.