Rochester Electronics LP3982IMMX-2.5/NOPB technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Output Current | 300mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 90uA |
| RoHS | Not Compliant |
No datasheet is available for this part.