Rochester Electronics LP3984IMF-3.1 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Output Current | 150mA |
| Output Voltage | 3.1V |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| RoHS | Not Compliant |
No datasheet is available for this part.