Rochester Electronics LP3984IMFX-1.8 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| RoHS | Not Compliant |
No datasheet is available for this part.