150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
Rochester Electronics LP3985IM5-2.9/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Output Voltage | 2.9V |
| Packaging | Cut Tape |
| Quiescent Current | 85uA |
| RoHS | Not Compliant |
No datasheet is available for this part.