Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Rochester Electronics LP3985IM5-4.7 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 150A |
| Dropout Voltage | 60mV |
| Lead Free | Contains Lead |
| Output Current | 150mA |
| Output Voltage | 4.7V |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| RoHS | Not Compliant |
No datasheet is available for this part.