LP3985ITL-2.5/NOPB
Rochester Electronics LP3985ITL-2.5/NOPB technical specifications.
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| RoHS | Not Compliant |
No datasheet is available for this part.