LP3986TL-2626/NOPB
Rochester Electronics LP3986TL-2626/NOPB technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Voltage | 2.6V |
| Packaging | Cut Tape |
| Quiescent Current | 115uA |
| RoHS | Not Compliant |
No datasheet is available for this part.