150-mA, low-IQ, low-dropout voltage regulator with enable & low-VOUT 5-SOT-23 -40 to 125
Rochester Electronics LP3990MF-2.8/NOPB technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 60mV |
| Lead Free | Lead Free |
| Output Current | 150mA |
| Output Voltage | 2.8V |
| Packaging | Cut Tape |
| Quiescent Current | 43uA |
| RoHS | Not Compliant |
No datasheet is available for this part.