Dual Linear Regulator With 300MA And 150MA Outputs And Power-on-reset, 10 Pin Ll
Rochester Electronics LP3996SD-3030/NOPB technical specifications.
| Dropout Voltage | 210V |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| RoHS | Not Compliant |
No datasheet is available for this part.